
7361E0225S16LF | |
|---|---|
DigiKey Part Number | 7361E0225S16LF-ND |
Manufacturer | |
Manufacturer Product Number | 7361E0225S16LF |
Description | CONN SMART CARD PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7361E0225S16LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Panel Mount |
Series | Features Assembly with Cable, Switch |
Packaging Tray | Height Above Board 0.224" (5.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,22016 zł | 10 576,13 zł |
| Unit Price without VAT: | 13,22016 zł |
|---|---|
| Unit Price with VAT: | 16,26080 zł |

