


10143535-104KLF | |
|---|---|
DigiKey Part Number | 609-10143535-104KLFTR-ND - Tape & Reel (TR) 609-10143535-104KLFCT-ND - Cut Tape (CT) 609-10143535-104KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10143535-104KLF |
Description | CONN MICROSPACE HDR-ASSY STG T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10143535-104KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.526" (13.35mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 48V |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 zł | 5,78 zł |
| 10 | 4,90100 zł | 49,01 zł |
| 100 | 4,16500 zł | 416,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 3,94586 zł | 848,36 zł |
| 430 | 3,75740 zł | 1 615,68 zł |
| 645 | 3,65143 zł | 2 355,17 zł |
| 1 075 | 3,52216 zł | 3 786,32 zł |
| 1 505 | 3,43955 zł | 5 176,52 zł |
| 2 150 | 3,35409 zł | 7 211,29 zł |
| Unit Price without VAT: | 5,78000 zł |
|---|---|
| Unit Price with VAT: | 7,10940 zł |




