Direct

7312P0035A13 | |
|---|---|
DigiKey Part Number | 7312P0035A13-ND |
Manufacturer | |
Manufacturer Product Number | 7312P0035A13 |
Description | CONN SMART CARD R/A SMD |
Customer Reference | |
Detailed Description | 18 (16 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold, GXT™ |
Category | Connector Type Connector |
Manufacturer Amphenol ICC (FCI) | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bag | Features Board Guide, Switch |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold, GXT™ |
Number of Positions 18 (16 + 2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7312P0225A13LF | Amphenol CS (FCI) | 0 | 609-4481-ND | 9,95000 zł | Direct |


