
7111S1615A02LF | |
|---|---|
DigiKey Part Number | 609-6130-2-ND - Tape & Reel (TR) 609-6130-1-ND - Cut Tape (CT) 609-6130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7111S1615A02LF |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7111S1615A02LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.146" (3.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 zł | 8,08 zł |
| 10 | 6,87600 zł | 68,76 zł |
| 25 | 6,44480 zł | 161,12 zł |
| 50 | 6,13740 zł | 306,87 zł |
| 100 | 5,84400 zł | 584,40 zł |
| 250 | 5,47784 zł | 1 369,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,21636 zł | 2 608,18 zł |
| 1 000 | 4,96744 zł | 4 967,44 zł |
| 1 500 | 4,82740 zł | 7 241,10 zł |
| 2 500 | 4,65662 zł | 11 641,55 zł |
| 3 500 | 4,54746 zł | 15 916,11 zł |
| 5 000 | 4,43457 zł | 22 172,85 zł |
| Unit Price without VAT: | 8,08000 zł |
|---|---|
| Unit Price with VAT: | 9,93840 zł |

