
69958-104MLF | |
|---|---|
DigiKey Part Number | 69958-104MLF-ND |
Manufacturer | |
Manufacturer Product Number | 69958-104MLF |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.525" (13.34mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Ground Pin |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 9,02572 zł | 3 899,11 zł |
| Unit Price without VAT: | 9,02572 zł |
|---|---|
| Unit Price with VAT: | 11,10164 zł |

