
65493-004 | |
|---|---|
DigiKey Part Number | 65493-004-ND |
Manufacturer | |
Manufacturer Product Number | 65493-004 |
Description | CONN DIP HDR IDC 16POS VERT |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Blue IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Contact Finish Gold |
Connector Type Ribbon Cable, DIP Header | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 16 | Color Blue |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 746611-6 | TE Connectivity AMP Connectors | 2 851 | 746611-6-ND | 19,39000 zł | Similar |


