Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75160-118-09 | |
|---|---|
DigiKey Part Number | 75160-118-09-ND |
Manufacturer | |
Manufacturer Product Number | 75160-118-09 |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.225" (5.72mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.445" (11.30mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTS-109-G-A | Samtec Inc. | 0 | 612-HTS-109-G-A-ND | 11,20320 zł | Similar |
| HTS-109-G-AA | Samtec Inc. | 0 | 612-HTS-109-G-AA-ND | 10,97200 zł | Similar |
| MTLW-109-07-F-S-250 | Samtec Inc. | 0 | MTLW-109-07-F-S-250-ND | 5,96000 zł | Similar |
| TSW-109-07-G-S | Samtec Inc. | 42 | SAM1029-09-ND | 5,71000 zł | Similar |
| TSW-109-07-L-S | Samtec Inc. | 572 | SAM1031-09-ND | 3,81000 zł | Similar |








