Similar

68451-208H | |
|---|---|
DigiKey Part Number | 68451-208H-ND |
Manufacturer | |
Manufacturer Product Number | 68451-208H |
Description | CONN HEADER R/A 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Contact Length - Mating 0.230" (5.84mm) |
Connector Type | Contact Length - Post 0.120" (3.05mm) |
Contact Type Male Pin | Insulation Height 0.190" (4.83mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 10 | Insulation Color Black |
Style | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68021-212HLF | Amphenol CS (FCI) | 328 | 609-3345-ND | 4,81000 zł | Similar |


