68417-136HLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 356
Unit Price: 10,34000 zł
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 4,99000 zł
Datasheet
Image for 68417-136HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68417-136HLF

DigiKey Part Number
68417-136HLF-ND
Manufacturer
Manufacturer Product Number
68417-136HLF
Description
CONN HEADER R/A 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68417-136HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bag
Contact Length - Mating
0.230" (5.84mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Insulation Height
0.095" (2.41mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68015-136HLFAmphenol CS (FCI)356609-3497-ND10,34000 złDirect
PRPC036SBCN-M71RCSullins Connector Solutions0S1132EC-36-ND4,99000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes