68031-502H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 298
Unit Price: 3,27000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,33000 zł

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,08881 zł
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68031-502H

DigiKey Part Number
68031-502H-ND
Manufacturer
Manufacturer Product Number
68031-502H
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68031-502H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.183" (4.65mm)
Packaging
Bag
Overall Contact Length
0.513" (13.03mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
5A
Shrouding
Unshrouded
Voltage Rating
110V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929450-01-02-I3M298929450-01-02-ND3,27000 złSimilar
MTLW-102-07-F-S-230Samtec Inc.0MTLW-102-07-F-S-230-ND1,33000 złSimilar
PH1-230/120-021On Shore Technology Inc.0PH1-230/120-021-ND0,08881 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes