Direct

68003-111HLF | |
|---|---|
DigiKey Part Number | 68003-111HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68003-111HLF |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.195" (4.95mm) |
Part Status Obsolete | Overall Contact Length 0.525" (13.34mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146280-1 | TE Connectivity AMP Connectors | 0 | 6-146280-1-ND | 7,99962 zł | Direct |
| PBC11SAAN | Sullins Connector Solutions | 1 521 | S1011E-11-ND | 3,63000 zł | Similar |
| PBC11SABN | Sullins Connector Solutions | 0 | S1021E-11-ND | 4,34000 zł | Similar |
| PBC11SACN | Sullins Connector Solutions | 0 | S1031E-11-ND | 4,63000 zł | Similar |
| PBC11SADN | Sullins Connector Solutions | 0 | S1041E-11-ND | 4,81000 zł | Similar |










