
67227-004LF | |
|---|---|
DigiKey Part Number | 67227-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 67227-004LF |
Description | CONN RCPT 8POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 67227-004LF Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.240" (6.10mm) |
Style Board to Board | Contact Length - Post 0.115" (2.92mm) |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass Alloy |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |

