
67516-010LF | |
|---|---|
DigiKey Part Number | 67516-010LF-ND |
Manufacturer | |
Manufacturer Product Number | 67516-010LF |
Description | CONN FFC RCPT 10POS 2.54MM |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Housing Material Thermoplastic |
Packaging Tray | Voltage Rating 500V |
Part Status Obsolete | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2A |
Connector/Contact Type Receptacle | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 10 | Housing Color Blue |
Pitch 0.100" (2.54mm) | Mating Cycles 100 |
Termination IDC | Base Product Number |
FFC, FCB Thickness 0.33mm |


