Similar




65474-010 | |
|---|---|
DigiKey Part Number | 609-5609-ND |
Manufacturer | |
Manufacturer Product Number | 65474-010 |
Description | MINI JUMP 2POS .100" |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 65474-010 Models |
Category | Height 0.385" (9.78mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Color Blue |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65474-010LF | Amphenol CS (FCI) | 11 297 | 609-2216-ND | 1,76000 zł | Similar |
| 530153-2 | TE Connectivity AMP Connectors | 11 132 | 530153-2-ND | 8,65000 zł | Similar |



