
MC9328MX21VM | |
|---|---|
DigiKey Part Number | MC9328MX21VM-ND |
Manufacturer | |
Manufacturer Product Number | MC9328MX21VM |
Description | IC MPU I.MX21 266MHZ 289PBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX21 1 Core, 32-Bit 266MHz 289-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MC9328MX21VM Models |
Category | Display & Interface Controllers Keypad, LCD |
Manufacturer NXP USA Inc. | USB USB 1.x (2) |
Series | Voltage - I/O 1.8V, 3.0V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor ARM926EJ-S | Package / Case 289-LFBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 289-PBGA (17x17) |
Speed 266MHz | Additional Interfaces 1-Wire, I2C, I2S, SPI, SSI, MMC/SD, UART |
RAM Controllers SDRAM | Base Product Number |
Graphics Acceleration No |

