61083-163000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 19,29802 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 29,02623 zł
Datasheet
Image for 61083-163000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-163000

DigiKey Part Number
61083-163000-ND
Manufacturer
Manufacturer Product Number
61083-163000
Description
CONN PLUG 160POS SMD GOLD
Customer Reference
Detailed Description
160 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm
Number of Positions
160
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-163400LFAmphenol CS (FCI)061083-163400LF-ND19,29802 złDirect
5179030-8TE Connectivity AMP Connectors05179030-8-ND29,02623 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes