
59453-131110EDHLF | |
|---|---|
DigiKey Part Number | 609-59453-131110EDHLFTR-ND - Tape & Reel (TR) 609-59453-131110EDHLFCT-ND - Cut Tape (CT) 609-59453-131110EDHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-131110EDHLF |
Description | CONN FPC BOTTOM 13POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-131110EDHLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 2,26900 zł | 22,69 zł |
| 25 | 2,12560 zł | 53,14 zł |
| 50 | 2,02380 zł | 101,19 zł |
| 100 | 1,92720 zł | 192,72 zł |
| 250 | 1,80616 zł | 451,54 zł |
| 500 | 1,71984 zł | 859,92 zł |
| 1 000 | 1,63773 zł | 1 637,73 zł |
| 2 500 | 1,53517 zł | 3 837,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46192 zł | 7 309,60 zł |
| 10 000 | 1,39217 zł | 13 921,70 zł |
| 15 000 | 1,35294 zł | 20 294,10 zł |
| 25 000 | 1,30510 zł | 32 627,50 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

