60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-061422LF

DigiKey Part Number
609-1676-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-061422LF
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-061422LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
5mm, 9mm, 13mm
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.185" (4.70mm)
Number of Positions
60
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
9008,47888 zł7 630,99 zł
Manufacturers Standard Package
Unit Price without VAT:8,47888 zł
Unit Price with VAT:10,42902 zł