Direct
Similar
Similar

61082-202109 | |
|---|---|
DigiKey Part Number | 61082-202109-ND |
Manufacturer | |
Manufacturer Product Number | 61082-202109 |
Description | CONN RCPT 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-202109 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 200 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-202402LF | Amphenol CS (FCI) | 6 | 609-61082-202402LFCT-ND | 31,46000 zł | Direct |
| 61082-202400LF | Amphenol CS (FCI) | 0 | 61082-202400LF-ND | 33,59093 zł | Similar |
| 61082-202509PLF | Amphenol CS (FCI) | 0 | 61082-202509PLF-ND | 10,95291 zł | Similar |








