
54202-T0805LF | |
|---|---|
DigiKey Part Number | 609-54202-T0805LF-ND |
Manufacturer | |
Manufacturer Product Number | 54202-T0805LF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-T0805LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-8760542 | Harwin Inc. | 7 441 | 952-2842-ND | 2,98000 zł | Similar |
| TSM-105-01-T-DV-P | Samtec Inc. | 23 | SAM8881-ND | 4,56000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 2,38400 zł | 23,84 zł |
| 100 | 2,02490 zł | 202,49 zł |
| 500 | 1,80732 zł | 903,66 zł |
| 1 000 | 1,72100 zł | 1 721,00 zł |
| 5 000 | 1,53625 zł | 7 681,25 zł |
| 10 000 | 1,46297 zł | 14 629,70 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |









