Direct
Similar
Similar

61082-061100 | |
|---|---|
DigiKey Part Number | 61082-061100-ND |
Manufacturer | |
Manufacturer Product Number | 61082-061100 |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-061100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 60 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-061600LF | Amphenol CS (FCI) | 0 | 61082-061600LF-ND | 8,80127 zł | Direct |
| 61082-061400LF | Amphenol CS (FCI) | 3 389 | 609-5936-ND | 11,99000 zł | Similar |
| 61082-061409LF | Amphenol CS (FCI) | 21 | 609-5937-ND | 11,99000 zł | Similar |














