52400-25ALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 723
Unit Price: 4,38000 zł
Datasheet
10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52400-25ALF

DigiKey Part Number
609-1414-ND
Manufacturer
Manufacturer Product Number
52400-25ALF
Description
CONN SMART CARD R/A PCB
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Features
Board Guide, Board Lock, Switch
Packaging
Tray
Height Above Board
0.256" (6.50mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Smart Card
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Contact Finish Thickness
80.0µin (2.03µm)
Connector Type
Connector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7334L2622F04LFAmphenol CS (FCI)723609-1405-ND4,38000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes