
20021521-00020T1LF | |
|---|---|
DigiKey Part Number | 609-5931-ND |
Manufacturer | |
Manufacturer Product Number | 20021521-00020T1LF |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021521-00020T1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 14 | 5,56071 zł | 77,85 zł |
| 112 | 4,79982 zł | 537,58 zł |
| 504 | 4,31615 zł | 2 175,34 zł |
| 1 008 | 4,11011 zł | 4 142,99 zł |
| 5 012 | 3,67062 zł | 18 397,15 zł |
| 10 010 | 3,49598 zł | 34 994,76 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |


