262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10157422-002RHLF

DigiKey Part Number
609-10157422-002RHLFTR-ND - Tape & Reel (TR)
609-10157422-002RHLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10157422-002RHLF
Description
CONN SKT SODIMM 262POS R/A SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10157422-002RHLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Latches
Manufacturer
Amphenol ICC (FCI)
Mounting Feature
Normal, Standard - Top
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Card Thickness
0.047" (1.20mm)
Part Status
Active
Height
0.196" (4.00mm)
Connector Style
SODIMM
Color
Black
Number of Positions
262
Contact Finish
Gold
Memory Type
DDR5 SDRAM
Contact Finish Thickness
10.0µin (0.25µm)
Mounting Type
Surface Mount, Right Angle
Base Product Number
Insertion Angle
Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
143,16000 zł43,16 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 68031,04006 zł114 227,42 zł
Unit Price without VAT:43,16000 zł
Unit Price with VAT:53,08680 zł