
10155243-12111LF | |
|---|---|
DigiKey Part Number | 609-10155243-12111LFTR-ND - Tape & Reel (TR) 609-10155243-12111LFCT-ND - Cut Tape (CT) 609-10155243-12111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155243-12111LF |
Description | WF 1.25MM 180 HF LCP-10155243-12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155243-12111LF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.159" (4.05mm) |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -45°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,47600 zł | 14,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,30884 zł | 7 853,04 zł |
| 12 000 | 1,24641 zł | 14 956,92 zł |
| 18 000 | 1,21128 zł | 21 803,04 zł |
| 30 000 | 1,16845 zł | 35 053,50 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

