



10119314-004LF | |
|---|---|
DigiKey Part Number | 609-4910-ND |
Manufacturer | |
Manufacturer Product Number | 10119314-004LF |
Description | CONN EDGE DUAL FMALE 56POS 0.050 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 (24 + 32 Power) Position Female Connector Non Specified - Dual Edge 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10119314-004LF Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Features Board Guide |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Color Black |
Number of Positions/Bay/Row 16; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 56 (24 + 32 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,56000 zł | 56,56 zł |
| 10 | 48,07000 zł | 480,70 zł |
| 25 | 45,05880 zł | 1 126,47 zł |
| 50 | 42,90860 zł | 2 145,43 zł |
| 196 | 38,96714 zł | 7 637,56 zł |
| 392 | 37,10901 zł | 14 546,73 zł |
| 588 | 36,06396 zł | 21 205,61 zł |
| Unit Price without VAT: | 56,56000 zł |
|---|---|
| Unit Price with VAT: | 69,56880 zł |

