Connector Header Surface Mount 2 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114828-10202LF

DigiKey Part Number
609-10114828-10202LFTR-ND - Tape & Reel (TR)
609-10114828-10202LFCT-ND - Cut Tape (CT)
609-10114828-10202LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114828-10202LF
Description
CONN HEADER SMD 2POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114828-10202LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.089" (2.25mm)
Series
Insulation Height
0.185" (4.70mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Pick and Place, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
125V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 251
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 zł1,54 zł
101,30700 zł13,07 zł
1001,11060 zł111,06 zł
5000,99128 zł495,64 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,94391 zł943,91 zł
2 0000,89882 zł1 797,64 zł
3 0000,87346 zł2 620,38 zł
5 0000,84254 zł4 212,70 zł
7 0000,82277 zł5 759,39 zł
10 0000,80233 zł8 023,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,54000 zł
Unit Price with VAT:1,89420 zł