
V36ADZ01307101T | |
|---|---|
DigiKey Part Number | 664-V36ADZ01307101TTR-ND - Tape & Reel (TR) 664-V36ADZ01307101TCT-ND - Cut Tape (CT) 664-V36ADZ01307101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V36ADZ01307101T |
Description | 112G QSFP-DD 1x1 SMT connector |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V36ADZ01307101T Models |
Category | Number of Positions 76 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,48000 zł | 115,48 zł |
| 10 | 98,15500 zł | 981,55 zł |
| 25 | 92,00760 zł | 2 300,19 zł |
| 50 | 90,52900 zł | 4 526,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 80,05350 zł | 14 409,63 zł |
| 360 | 76,23778 zł | 27 445,60 zł |
| Unit Price without VAT: | 115,48000 zł |
|---|---|
| Unit Price with VAT: | 142,04040 zł |

