



RJE7318800411 | |
|---|---|
DigiKey Part Number | 664-RJE7318800411TR-ND - Tape & Reel (TR) 664-RJE7318800411CT-ND - Cut Tape (CT) 664-RJE7318800411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE7318800411 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800411 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Yellow - Green |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 zł | 12,64 zł |
| 10 | 10,72600 zł | 107,26 zł |
| 25 | 10,05440 zł | 251,36 zł |
| 50 | 9,57380 zł | 478,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 8,81900 zł | 1 411,04 zł |
| 320 | 8,39809 zł | 2 687,39 zł |
| 480 | 8,16121 zł | 3 917,38 zł |
| 800 | 7,87243 zł | 6 297,94 zł |
| 1 120 | 7,68784 zł | 8 610,38 zł |
| 1 600 | 7,49692 zł | 11 995,07 zł |
| Unit Price without VAT: | 12,64000 zł |
|---|---|
| Unit Price with VAT: | 15,54720 zł |

