Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RJE051881210 | |
|---|---|
DigiKey Part Number | RJE051881210-ND |
Manufacturer | |
Manufacturer Product Number | RJE051881210 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE051881210 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33TS3004S-88B | Amphenol CONEC | 41 | 626-1836-ND | 10,56000 zł | Similar |
| 54601-908WPLF | Amphenol CS (FCI) | 0 | 609-5081-ND | 1,26000 zł | Similar |
| 54602-208LF | Amphenol CS (FCI) | 0 | 54602-208LF-ND | 2,78405 zł | Similar |
| 54602-908LF | Amphenol CS (FCI) | 32 932 | 609-1046-ND | 2,80000 zł | Similar |
| 87180-088LF | Amphenol CS (FCI) | 1 425 | 609-1058-ND | 7,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,75968 zł | 6 911,62 zł |
| Unit Price without VAT: | 5,75968 zł |
|---|---|
| Unit Price with VAT: | 7,08441 zł |









