Similar
Similar
Similar
Similar



RJE021880210 | |
|---|---|
DigiKey Part Number | RJE021880210-ND |
Manufacturer | |
Manufacturer Product Number | RJE021880210 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE021880210 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2004-2-1-N | Assmann WSW Components | 0 | A-2004-2-1-N-ND | 2,89763 zł | Similar |
| A-2004-2-2-N | Assmann WSW Components | 0 | A-2004-2-2-N-ND | 3,02858 zł | Similar |
| A-2004-2-3-N | Assmann WSW Components | 0 | A-2004-2-3-N-ND | 3,51697 zł | Similar |
| A-2004-2-4-N-R | Assmann WSW Components | 688 | AE10376-ND | 5,85000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 2,90290 zł | 3 135,13 zł |
| Unit Price without VAT: | 2,90290 zł |
|---|---|
| Unit Price with VAT: | 3,57057 zł |



