Similar
Similar

L777SDEH09POL2RM5G | |
|---|---|
DigiKey Part Number | L777SDEH09POL2RM5G-ND |
Manufacturer | |
Manufacturer Product Number | L777SDEH09POL2RM5G |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205733-1 | TE Connectivity AMP Connectors | 181 | 205733-1-ND | 8,53000 zł | Similar |
| 205733-7 | TE Connectivity AMP Connectors | 0 | A113005-ND | 0,00000 zł | Similar |
| 5-827066-1 | TE Connectivity AMP Connectors | 0 | 5-827066-1-ND | 0,00000 zł | Similar |
| 5-827189-1 | TE Connectivity AMP Connectors | 0 | 5-827189-1-ND | 0,00000 zł | Similar |
| 5205733-1 | TE Connectivity AMP Connectors | 0 | 5205733-1-ND | 10,08708 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 052 | 6,25751 zł | 12 840,41 zł |
| Unit Price without VAT: | 6,25751 zł |
|---|---|
| Unit Price with VAT: | 7,69674 zł |












