


G97V22352HR | |
|---|---|
DigiKey Part Number | 664-G97V22352HRTR-ND - Tape & Reel (TR) 664-G97V22352HRCT-ND - Cut Tape (CT) 664-G97V22352HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V22352HR |
Description | MCIO, V/T, 85OHM, 74 PIN, 30U",1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V22352HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 37 | Contact Type Cantilever |
Number of Positions 74 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 zł | 17,38 zł |
| 10 | 14,75500 zł | 147,55 zł |
| 25 | 13,82880 zł | 345,72 zł |
| 50 | 13,16880 zł | 658,44 zł |
| 100 | 12,53980 zł | 1 253,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,94120 zł | 2 388,24 zł |
| 400 | 11,37135 zł | 4 548,54 zł |
| 600 | 11,05080 zł | 6 630,48 zł |
| 1 000 | 10,65990 zł | 10 659,90 zł |
| 1 400 | 10,41001 zł | 14 574,01 zł |
| 2 000 | 10,15164 zł | 20 303,28 zł |
| Unit Price without VAT: | 17,38000 zł |
|---|---|
| Unit Price with VAT: | 21,37740 zł |

