
G88MP021020CREU | |
|---|---|
DigiKey Part Number | 664-G88MP021020CREUTR-ND - Tape & Reel (TR) 664-G88MP021020CREUCT-ND - Cut Tape (CT) 664-G88MP021020CREUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G88MP021020CREU |
Description | MICRO POWER PLUS 2X1 BOARD MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MP021020CREU Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.083" (2.11mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 zł | 3,70 zł |
| 10 | 3,13800 zł | 31,38 zł |
| 25 | 2,94160 zł | 73,54 zł |
| 50 | 2,80020 zł | 140,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,59087 zł | 388,63 zł |
| 300 | 2,46723 zł | 740,17 zł |
| 450 | 2,39753 zł | 1 078,89 zł |
| 750 | 2,31261 zł | 1 734,46 zł |
| 1 050 | 2,25834 zł | 2 371,26 zł |
| 1 500 | 2,20221 zł | 3 303,32 zł |
| Unit Price without VAT: | 3,70000 zł |
|---|---|
| Unit Price with VAT: | 4,55100 zł |

