Similar

G832MB031201322HR | |
|---|---|
DigiKey Part Number | 664-G832MB031201322HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB031201322HR |
Description | BTB 120P P=0.8MM RECEPTACLE H=3. |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB031201322HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 120 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB011201322HR | Amphenol CS (Commercial Products) | 600 | 664-G832MB011201322HRCT-ND | 12,60000 zł | Similar |


