Similar
Similar
Similar

G832MB030645022HR | |
|---|---|
DigiKey Part Number | 664-G832MB030645022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB030645022HR |
Description | BTB 64P P=0.8MM RECEPTACLE H=7.7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB030645022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 64 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB010645022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010645022HRTR-ND | 5,50495 zł | Similar |
| G832MB010645322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010645322HRTR-ND | 7,82085 zł | Similar |
| G832MB030645322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030645322HRTR-ND | 7,82085 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,50495 zł | 11 009,90 zł |
| Unit Price without VAT: | 5,50495 zł |
|---|---|
| Unit Price with VAT: | 6,77109 zł |




