Similar

FCC17E09AD240 | |
|---|---|
DigiKey Part Number | FCC17E09AD240-ND |
Manufacturer | |
Manufacturer Product Number | FCC17E09AD240 |
Description | CONN DSUB ADAPTER DB9F DB9M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FCC17E09AD240 Models |
Category | Features Filter |
Manufacturer Amphenol ICC (Commercial Products) | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 9 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 9 Pin Male | Housing Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09AD240 | Amphenol CS (Commercial Products) | 9 | FCE17E09AD240-ND | 132,86000 zł | Similar |


