
DRPC61A003A40 | |
|---|---|
DigiKey Part Number | 664-DRPC61A003A40-ND |
Manufacturer | |
Manufacturer Product Number | DRPC61A003A40 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC61A003A40 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Industrial Environments |
Connector Type Plug to Plug, Angled Up |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,76000 zł | 121,76 zł |
| 10 | 103,47600 zł | 1 034,76 zł |
| 25 | 96,99760 zł | 2 424,94 zł |
| 50 | 92,37040 zł | 4 618,52 zł |
| 100 | 87,96530 zł | 8 796,53 zł |
| 250 | 82,46460 zł | 20 616,15 zł |
| Unit Price without VAT: | 121,76000 zł |
|---|---|
| Unit Price with VAT: | 149,76480 zł |

