
DRPC21A005540 | |
|---|---|
DigiKey Part Number | 664-DRPC21A005540-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21A005540 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21A005540 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Industrial Environments |
Connector Type Plug, Angled Down to Plug, Angled Down | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 zł | 147,62 zł |
| 10 | 125,48100 zł | 1 254,81 zł |
| 25 | 117,62600 zł | 2 940,65 zł |
| 50 | 112,01420 zł | 5 600,71 zł |
| 100 | 106,67260 zł | 10 667,26 zł |
| 250 | 100,00292 zł | 25 000,73 zł |
| Unit Price without VAT: | 147,62000 zł |
|---|---|
| Unit Price with VAT: | 181,57260 zł |

