821A014PAFA00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2 760
Unit Price: 8,62000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 760
Unit Price: 10,09000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 034
Unit Price: 8,22000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 642
Unit Price: 6,86000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,51865 zł
Datasheet
Image for 821A014PAFA00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821A014PAFA00

DigiKey Part Number
821A014PAFA00-ND
Manufacturer
Manufacturer Product Number
821A014PAFA00
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.160" (4.06mm)
Series
Insulation Height
0.350" (8.89mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze Alloy
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Voltage Rating
1500V
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
103308-2TE Connectivity AMP Connectors2 760A26269-ND8,62000 złSimilar
103309-1TE Connectivity AMP Connectors760A26268-ND10,09000 złSimilar
1761681-5TE Connectivity AMP Connectors3 034A101791-ND8,22000 złSimilar
5103308-2TE Connectivity AMP Connectors1 642A33161-ND6,86000 złSimilar
66506-068LFAmphenol CS (FCI)066506-068LF-ND3,51865 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes