62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17EBH062SAM000

DigiKey Part Number
664-17EBH062SAM000-ND
Manufacturer
Manufacturer Product Number
17EBH062SAM000
Description
D-SUB, HIGH DENSITY, 62 SCKT, R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Backset Spacing
0.350" (8.89mm)
Number of Rows
3
Voltage Rating
125V
Mounting Type
Color
Black
Shell Size, Connector Layout
4 (DC, C) High Density
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
5 00058,44092 zł292 204,60 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,44092 zł
Unit Price with VAT:71,88233 zł