57-03044 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 335,16200 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 354,39800 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 360,86500 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 346,87500 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 365,91000 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 342,70600 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 361,76200 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 342,70600 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 361,76200 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 364,30800 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 339,52800 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 358,50500 zł
New at DigiKey
Image for 57-03044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57-03044

DigiKey Part Number
626-57-03044-ND
Manufacturer
Manufacturer Product Number
57-03044
Description
ENP-17-1-FSPBU2PEDST4-V5-45S-RS8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 07 pos Male to RJ45, 8p4c and Wire Leads 1.64' (500.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 07 pos Male to RJ45, 8p4c and Wire Leads
Length
1.64' (500.0mm)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10345,21600 zł3 452,16 zł
Unit Price without VAT:345,21600 zł
Unit Price with VAT:424,61568 zł