3024W7SAR72E40X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 126,32100 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 105,27900 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 118,75640 zł

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 141,39720 zł
New at DigiKey
Image for 3024W7SAR72E40X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3024W7SAR72E40X

DigiKey Part Number
626-3024W7SAR72E40X-ND
Manufacturer
Manufacturer Product Number
3024W7SAR72E40X
Description
24W7 F 40A PC TAIL 4-40 R.SPACER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A, 40A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D) - 24W7
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Type
Signal and Power
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3024W7SAR52E20XAmphenol CONEC0626-3024W7SAR52E20X-ND126,32100 złParametric Equivalent
3024W7SAR72E20XAmphenol CONEC0626-3024W7SAR72E20X-ND105,27900 złParametric Equivalent
5024W7SBR52E20XAmphenol CONEC0626-5024W7SBR52E20X-ND118,75640 złParametric Equivalent
5024W7SCR52E20XAmphenol CONEC0626-5024W7SCR52E20X-ND141,39720 złParametric Equivalent
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
2595,15640 zł2 378,91 zł
Manufacturers Standard Package
Unit Price without VAT:95,15640 zł
Unit Price with VAT:117,04237 zł