
3025W3PAU78H20X | |
|---|---|
DigiKey Part Number | 626-3025W3PAU78H20X-ND |
Manufacturer | |
Manufacturer Product Number | 3025W3PAU78H20X |
Description | 25W3 M R/A .370 50 OHM COAX M.BR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 (22 + 3 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Grounding Indents, Mounting Brackets |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) - 25W3 | Contact Form Machined |
Contact Type Coax and Signal | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 179,31700 zł | 1 793,17 zł |
| Unit Price without VAT: | 179,31700 zł |
|---|---|
| Unit Price with VAT: | 220,55991 zł |

