
15-004850 | |
|---|---|
DigiKey Part Number | 15-004850-ND |
Manufacturer | |
Manufacturer Product Number | 15-004850 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Accessory Type One Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size D | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 129,48050 zł | 2 589,61 zł |
| Unit Price without VAT: | 129,48050 zł |
|---|---|
| Unit Price with VAT: | 159,26102 zł |

