Image for 142A10289X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142A10289X

DigiKey Part Number
142A10289X-ND
Manufacturer
Manufacturer Product Number
142A10289X
Description
CONN SOCKET 50POS IDC 28AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol CONEC
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Ribbon Cable
Connector Type
Socket
Wire Gauge
28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key
Number of Positions
50
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.