M83513/16-E01PW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 1 432,22600 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 1 432,22600 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 1 421,16600 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: 829,47400 zł
Datasheet
New at DigiKey
Image for M83513/16-E01PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/16-E01PW

DigiKey Part Number
4305-M83513/16-E01PW-ND
Manufacturer
Manufacturer Product Number
M83513/16-E01PW
Description
MICRO-D, 31 PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/16-E01CPAmphenol Canada Corporation - Military and Aerospace04305-M83513/16-E01CP-ND829,47400 złParametric Equivalent
M83513/16-E01CWAmphenol Canada Corporation - Military and Aerospace04305-M83513/16-E01CW-ND829,47400 złParametric Equivalent
M83513/16-E01NPAmphenol Canada Corporation - Military and Aerospace04305-M83513/16-E01NP-ND829,47400 złParametric Equivalent
M83513/16-E01NWAmphenol Canada Corporation - Military and Aerospace04305-M83513/16-E01NW-ND829,47400 złParametric Equivalent
M83513/16-E01PPAmphenol Canada Corporation - Military and Aerospace04305-M83513/16-E01PP-ND1 432,22600 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
51 415,63600 zł7 078,18 zł
Unit Price without VAT:1 415,63600 zł
Unit Price with VAT:1 741,23228 zł