


MP-64RJ45UNNG-009 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNG-009-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNG-009 |
Description | CABLE MOD 8P8C PLUG TO PLUG 9' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 9.00' (2.74m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH9GN | StarTech.com | 0 | 5214-N6PATCH9GN-ND | 6,88000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 zł | 33,39 zł |
| 10 | 28,37500 zł | 283,75 zł |
| 25 | 26,59480 zł | 664,87 zł |
| 50 | 25,32520 zł | 1 266,26 zł |
| 100 | 24,11650 zł | 2 411,65 zł |
| 250 | 22,60724 zł | 5 651,81 zł |
| 500 | 21,52908 zł | 10 764,54 zł |
| 1 000 | 20,50257 zł | 20 502,57 zł |
| Unit Price without VAT: | 33,39000 zł |
|---|---|
| Unit Price with VAT: | 41,06970 zł |

