4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
AC4MDZB
AC4MDZB

AC4MDZB

DigiKey Part Number
889-AC4MDZB-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC4MDZB
Description
CONN RCPT MALE XLR 4P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Black
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
128,03000 zł28,03 zł
1023,81500 zł238,15 zł
2522,32280 zł558,07 zł
5021,25700 zł1 062,85 zł
10020,24220 zł2 024,22 zł
25018,97516 zł4 743,79 zł
50018,07002 zł9 035,01 zł
1 00017,20835 zł17 208,35 zł
Manufacturers Standard Package
Unit Price without VAT:28,03000 zł
Unit Price with VAT:34,47690 zł