



AC3FDZB | |
|---|---|
DigiKey Part Number | 889-1798-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3FDZB |
Description | CONN PLUG FMALE XLR 3P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AC3FDZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Polyester | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 75°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,41000 zł | 19,41 zł |
| 10 | 16,50400 zł | 165,04 zł |
| 25 | 15,46880 zł | 386,72 zł |
| 50 | 14,73080 zł | 736,54 zł |
| 100 | 14,02720 zł | 1 402,72 zł |
| 300 | 12,98087 zł | 3 894,26 zł |
| 500 | 12,52156 zł | 6 260,78 zł |
| 1 000 | 11,92435 zł | 11 924,35 zł |
| 2 500 | 11,17867 zł | 27 946,67 zł |
| Unit Price without VAT: | 19,41000 zł |
|---|---|
| Unit Price with VAT: | 23,87430 zł |










